NTC Thermistor 47k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 47k 0603 (1608 Metric)
Temperature Sensor Thermo String Type
Basics of NTC and PTC Thermistors - Another Teaching Moment

NCP18WB473F10RB

DigiKey Part Number
490-6942-2-ND - Tape & Reel (TR)
490-6942-1-ND - Cut Tape (CT)
490-6942-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP18WB473F10RB
Description
THERMISTOR NTC 47KOHM 4050K 0603
Customer Reference
Detailed Description
NTC Thermistor 47k 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NCP18WB473F10RB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
4050K
Manufacturer
Murata Electronics
B25/85
4108K
Series
B25/100
4131K
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Not For New Designs
Power - Max
100 mW
Resistance in Ohms @ 25°C
47k
Package / Case
0603 (1608 Metric)
Resistance Tolerance
±1%
Base Product Number
B Value Tolerance
±1.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCU18WB473F60RBMurata Electronics6.870490-NCU18WB473F60RBCT-NDkr.0.70000MFR Recommended
ERT-J1VP473FMPanasonic Industry27.043P19119CT-NDkr.1.39000Similar
In-Stock: 7.976
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
5kr.1.48400kr.7.42
10kr.1.40100kr.14.01
25kr.1.30080kr.32.52
50kr.1.23120kr.61.56
100kr.1.16850kr.116.85
500kr.1.04242kr.521.21
1.000kr.0.99557kr.995.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.89587kr.3,583.48
8.000kr.0.86061kr.6,884.88
12.000kr.0.84136kr.10,096.32
20.000kr.0.81847kr.16,369.40
28.000kr.0.80417kr.22,516.76
40.000kr.0.78966kr.31,586.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750