Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor
Temperature Sensor Thermo String Type
Basics of NTC and PTC Thermistors - Another Teaching Moment

NCP15XW153J03RC

DigiKey Part Number
490-2422-2-ND - Tape & Reel (TR)
490-2422-1-ND - Cut Tape (CT)
490-2422-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP15XW153J03RC
Description
THERMISTOR NTC 15KOHM 3950K 0402
Customer Reference
Detailed Description
NTC Thermistor 15k 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NCP15XW153J03RC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance in Ohms @ 25°C
15k
Resistance Tolerance
±5%
B Value Tolerance
±3%
B0/50
-
B25/50
3950K
B25/75
-
B25/85
3987K
B25/100
3998K
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37.987
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
5kr.0.65200kr.3.26
10kr.0.61400kr.6.14
25kr.0.56560kr.14.14
50kr.0.53380kr.26.69
100kr.0.50430kr.50.43
500kr.0.44518kr.222.59
1.000kr.0.42336kr.423.36
5.000kr.0.37955kr.1,897.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.37055kr.3,705.50
20.000kr.0.35538kr.7,107.60
30.000kr.0.34709kr.10,412.70
50.000kr.0.33724kr.16,862.00
70.000kr.0.33109kr.23,176.30
100.000kr.0.32485kr.32,485.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250