Direct

LQW2BAS82NJ00L | |
|---|---|
DigiKey Part Number | 490-5662-2-ND - Tape & Reel (TR) 490-5662-1-ND - Cut Tape (CT) 490-5662-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2BAS82NJ00L |
Description | FIXED IND 82NH 400MA 420MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 82 nH Unshielded Wirewound Inductor 400 mA 420mOhm Max 0805 (2015 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2BAS82NJ00L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 82 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 420mOhm Max | |
Q @ Freq | 65 @ 500MHz | |
Frequency - Self Resonant | 1.33GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 150 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2015 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.082" L x 0.060" W (2.09mm x 1.53mm) | |
Height - Seated (Max) | 0.060" (1.52mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.79400 | kr.7.94 |
| 100 | kr.0.65470 | kr.65.47 |
| 1.000 | kr.0.53830 | kr.538.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.51767 | kr.1,035.34 |
| 4.000 | kr.0.48810 | kr.1,952.40 |
| 6.000 | kr.0.47161 | kr.2,829.66 |
| 10.000 | kr.0.45162 | kr.4,516.20 |
| 14.000 | kr.0.43894 | kr.6,145.16 |
| 20.000 | kr.0.42588 | kr.8,517.60 |
| 50.000 | kr.0.39414 | kr.19,707.00 |
| 100.000 | kr.0.37176 | kr.37,176.00 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |


