6.8 nH Unshielded Wirewound Inductor 600 mA 110mOhm Max 0805 (2015 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW2BAS6N8J00L

DigiKey Part Number
490-5645-2-ND - Tape & Reel (TR)
490-5645-1-ND - Cut Tape (CT)
490-5645-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW2BAS6N8J00L
Description
FIXED IND 6.8NH 600MA 110 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.8 nH Unshielded Wirewound Inductor 600 mA 110mOhm Max 0805 (2015 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW2BAS6N8J00L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
110mOhm Max
Mfr
Q @ Freq
50 @ 1GHz
Series
Frequency - Self Resonant
5.6GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
250 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2015 Metric)
Inductance
Size / Dimension
0.082" L x 0.060" W (2.09mm x 1.53mm)
Tolerance
±5%
Height - Seated (Max)
0.060" (1.52mm)
Current Rating (Amps)
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW201212-6N8JBourns Inc.3.417118-CW201212-6N8JCT-NDkr.1.65000Direct
In-Stock: 1.297
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.81800kr.8.18
100kr.0.67460kr.67.46
1.000kr.0.55456kr.554.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.51281kr.1,025.62
4.000kr.0.48352kr.1,934.08
6.000kr.0.46718kr.2,803.08
10.000kr.0.44739kr.4,473.90
14.000kr.0.43482kr.6,087.48
20.000kr.0.42189kr.8,437.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250