
LQW2BAS3N0J00L | |
|---|---|
DigiKey Part Number | 490-5643-2-ND - Tape & Reel (TR) 490-5643-1-ND - Cut Tape (CT) 490-5643-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2BAS3N0J00L |
Description | FIXED IND 3NH 800MA 60 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 nH Unshielded Wirewound Inductor 800 mA 60mOhm Max 0805 (2015 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2BAS3N0J00L Models |
Category | DC Resistance (DCR) 60mOhm Max |
Mfr | Q @ Freq 65 @ 1.5GHz |
Series | Frequency - Self Resonant 12.2GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2015 Metric) |
Inductance | Size / Dimension 0.082" L x 0.060" W (2.09mm x 1.53mm) |
Tolerance ±5% | Height - Seated (Max) 0.060" (1.52mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.81800 | kr.8.18 |
| 100 | kr.0.67460 | kr.67.46 |
| 1.000 | kr.0.55456 | kr.554.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.51281 | kr.1,025.62 |
| 4.000 | kr.0.48352 | kr.1,934.08 |
| 6.000 | kr.0.46718 | kr.2,803.08 |
| 10.000 | kr.0.44739 | kr.4,473.90 |
| 14.000 | kr.0.43482 | kr.6,087.48 |
| 20.000 | kr.0.42189 | kr.8,437.80 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

