


LQW18AN8N2D00D | |
|---|---|
DigiKey Part Number | 490-1167-2-ND - Tape & Reel (TR) 490-1167-1-ND - Cut Tape (CT) 490-1167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18AN8N2D00D |
Description | FIXED IND 8.2NH 650MA 110 MOHM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 8.2 nH Unshielded Drum Core, Wirewound Inductor 650 mA 110mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18AN8N2D00D Models |
Category | DC Resistance (DCR) 110mOhm Max |
Mfr | Q @ Freq 35 @ 250MHz |
Series | Frequency - Self Resonant 6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.5nH | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744761082C | Würth Elektronik | 4.084 | 732-1753-1-ND | kr.2.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.59000 | kr.5.90 |
| 100 | kr.0.48630 | kr.48.63 |
| 1.000 | kr.0.40005 | kr.400.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.34880 | kr.1,395.20 |
| 8.000 | kr.0.32887 | kr.2,630.96 |
| 12.000 | kr.0.31776 | kr.3,813.12 |
| 20.000 | kr.0.30430 | kr.6,086.00 |
| 28.000 | kr.0.29575 | kr.8,281.00 |
| 40.000 | kr.0.28697 | kr.11,478.80 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

