


LQW18AN22NJ10D | |
|---|---|
DigiKey Part Number | 490-6876-2-ND - Tape & Reel (TR) 490-6876-1-ND - Cut Tape (CT) 490-6876-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18AN22NJ10D |
Description | FIXED IND 22NH 640MA 99 MOHM SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 22 nH Unshielded Drum Core, Wirewound Inductor 640 mA 99mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18AN22NJ10D Models |
Category | DC Resistance (DCR) 99mOhm Max |
Mfr | Q @ Freq 42 @ 250MHz |
Series | Frequency - Self Resonant 3.2GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.65900 | kr.6.59 |
| 100 | kr.0.54080 | kr.54.08 |
| 1.000 | kr.0.44481 | kr.444.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.38780 | kr.1,551.20 |
| 8.000 | kr.0.36565 | kr.2,925.20 |
| 12.000 | kr.0.35330 | kr.4,239.60 |
| 20.000 | kr.0.33834 | kr.6,766.80 |
| 28.000 | kr.0.32884 | kr.9,207.52 |
| 40.000 | kr.0.31907 | kr.12,762.80 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

