


LQW18AN22NG00D | |
|---|---|
DigiKey Part Number | 490-6874-2-ND - Tape & Reel (TR) 490-6874-1-ND - Cut Tape (CT) 490-6874-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18AN22NG00D |
Description | FIXED IND 22NH 500MA 170 MOHM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 22 nH Unshielded Drum Core, Wirewound Inductor 500 mA 170mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18AN22NG00D Models |
Category | DC Resistance (DCR) 170mOhm Max |
Mfr | Q @ Freq 40 @ 250MHz |
Series | Frequency - Self Resonant 4.6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.62800 | kr.6.28 |
| 100 | kr.0.51350 | kr.51.35 |
| 1.000 | kr.0.42250 | kr.422.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.36836 | kr.1,473.44 |
| 8.000 | kr.0.34731 | kr.2,778.48 |
| 12.000 | kr.0.33558 | kr.4,026.96 |
| 20.000 | kr.0.32137 | kr.6,427.40 |
| 28.000 | kr.0.31235 | kr.8,745.80 |
| 40.000 | kr.0.30306 | kr.12,122.40 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

