20 nH Unshielded Drum Core, Wirewound Inductor 550 mA 160mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 nH Unshielded Drum Core, Wirewound Inductor 550 mA 160mOhm Max 0603 (1608 Metric)
0603 (1608 Metric) Wirewound

LQW18AN20NG00D

DigiKey Part Number
490-6872-2-ND - Tape & Reel (TR)
490-6872-1-ND - Cut Tape (CT)
490-6872-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW18AN20NG00D
Description
FIXED IND 20NH 550MA 160 MOHM
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
20 nH Unshielded Drum Core, Wirewound Inductor 550 mA 160mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW18AN20NG00D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
160mOhm Max
Mfr
Q @ Freq
40 @ 250MHz
Series
Frequency - Self Resonant
4.9GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Height - Seated (Max)
0.039" (1.00mm)
Current Rating (Amps)
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.901
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.62800kr.6.28
100kr.0.51350kr.51.35
1.000kr.0.42250kr.422.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.36836kr.1,473.44
8.000kr.0.34731kr.2,778.48
12.000kr.0.33558kr.4,026.96
20.000kr.0.32137kr.6,427.40
28.000kr.0.31235kr.8,745.80
40.000kr.0.30306kr.12,122.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000