
LQW03AW5N6J00D | |
|---|---|
DigiKey Part Number | 490-7694-2-ND - Tape & Reel (TR) 490-7694-1-ND - Cut Tape (CT) 490-7694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW03AW5N6J00D |
Description | FIXED IND 5.6NH 330MA 330MOHM SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.6 nH Unshielded Wirewound Inductor 330 mA 330mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW03AW5N6J00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 5.6 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 330mOhm Max | |
Q @ Freq | 37 @ 900MHz | |
Frequency - Self Resonant | 8.3GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.021" L x 0.016" W (0.53mm x 0.40mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.71000 | kr.3.71 |
| 10 | kr.3.06600 | kr.30.66 |
| 100 | kr.2.52100 | kr.252.10 |
| 1.000 | kr.2.07328 | kr.2,073.28 |
| 5.000 | kr.2.01519 | kr.10,075.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.74042 | kr.17,404.20 |
| 20.000 | kr.1.64640 | kr.32,928.00 |
| Unit Price without VAT: | kr.3.71000 |
|---|---|
| Unit Price with VAT: | kr.4.63750 |

