LQP18MN12NG02D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 22.412
Unit Price: kr.1.01000
Datasheet
12 nH Unshielded Thick Film Inductor 150 mA 1Ohm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQP18MN12NG02D

DigiKey Part Number
490-11746-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQP18MN12NG02D
Description
FIXED IND 12NH 150MA 1 OHM SMD
Customer Reference
Detailed Description
12 nH Unshielded Thick Film Inductor 150 mA 1Ohm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQP18MN12NG02D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1Ohm Max
Mfr
Q @ Freq
17 @ 500MHz
Series
Frequency - Self Resonant
3GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Inductance Frequency - Test
500 MHz
Type
Thick Film
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603 (1608 Metric)
Tolerance
±2%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.024" (0.60mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LQG18HN12NJ00DMurata Electronics22.412490-6575-1-NDkr.1.01000Similar
Obsolete
This product is no longer manufactured. View Substitutes