LQP15MN4N3B02D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 4.803
Unit Price: kr.0.63000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.0.10394
Datasheet
4.3 nH Unshielded Thick Film Inductor 160 mA 600mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQP15MN4N3B02D

DigiKey Part Number
490-6757-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQP15MN4N3B02D
Description
FIXED IND 4.3NH 160MA 600 MOHM
Customer Reference
Detailed Description
4.3 nH Unshielded Thick Film Inductor 160 mA 600mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQP15MN4N3B02D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
600mOhm Max
Mfr
Q @ Freq
13 @ 500MHz
Series
Frequency - Self Resonant
6GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Inductance Frequency - Test
500 MHz
Type
Thick Film
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Supplier Device Package
0402 (1005 Metric)
Tolerance
±0.1nH
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.018" (0.45mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LQG15HS4N3B02DMurata Electronics4.803490-LQG15HS4N3B02DCT-NDkr.0.63000Similar
MCL1005-4R3-REaton - Electronics Division0283-MCL1005-4R3-RTR-NDkr.0.10394Similar
Obsolete
This product is no longer manufactured. View Substitutes