LQP15MN2N0B02D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 6.907
Unit Price: kr.0.63000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 9.990
Unit Price: kr.0.63000
Datasheet
2 nH Unshielded Thick Film Inductor 220 mA 300mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQP15MN2N0B02D

DigiKey Part Number
490-6752-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQP15MN2N0B02D
Description
FIXED IND 2NH 220MA 300 MOHM SMD
Customer Reference
Detailed Description
2 nH Unshielded Thick Film Inductor 220 mA 300mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQP15MN2N0B02D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
300mOhm Max
Mfr
Q @ Freq
13 @ 500MHz
Series
Frequency - Self Resonant
6GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Inductance Frequency - Test
500 MHz
Type
Thick Film
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Supplier Device Package
0402 (1005 Metric)
Tolerance
±0.1nH
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.018" (0.45mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LQG15HS2N0B02DMurata Electronics6.907490-LQG15HS2N0B02DCT-NDkr.0.63000Similar
MCL1005-2R0-REaton - Electronics Division9.990283-MCL1005-2R0-RCT-NDkr.0.63000Similar
Obsolete
This product is no longer manufactured. View Substitutes