LQP15MN18NG02D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 34.546
Unit Price: kr.0.63000
Datasheet
18 nH Unshielded Thick Film Inductor 80 mA 2Ohm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQP15MN18NG02D

DigiKey Part Number
490-6746-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQP15MN18NG02D
Description
FIXED IND 18NH 80MA 2 OHM SMD
Customer Reference
Detailed Description
18 nH Unshielded Thick Film Inductor 80 mA 2Ohm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQP15MN18NG02D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
2Ohm Max
Mfr
Q @ Freq
13 @ 500MHz
Series
Frequency - Self Resonant
3.1GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Inductance Frequency - Test
500 MHz
Type
Thick Film
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Supplier Device Package
0402 (1005 Metric)
Tolerance
±2%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.018" (0.45mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LQG15HS18NG02DMurata Electronics34.546490-LQG15HS18NG02DCT-NDkr.0.63000Similar
Obsolete
This product is no longer manufactured. View Substitutes