
LQP03TN27NJ02D | |
|---|---|
DigiKey Part Number | 490-5572-2-ND - Tape & Reel (TR) 490-5572-1-ND - Cut Tape (CT) 490-5572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03TN27NJ02D |
Description | FIXED IND 27NH 140MA 2.3 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 27 nH Unshielded Thick Film Inductor 140 mA 2.3Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TN27NJ02D Models |
Category | DC Resistance (DCR) 2.3Ohm Max |
Mfr | Q @ Freq 12 @ 500MHz |
Series | Frequency - Self Resonant 2GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Thick Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.15900 | kr.1.59 |
| 100 | kr.0.13190 | kr.13.19 |
| 1.000 | kr.0.10841 | kr.108.41 |
| 5.000 | kr.0.09455 | kr.472.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.08448 | kr.1,267.20 |
| 30.000 | kr.0.07965 | kr.2,389.50 |
| 45.000 | kr.0.07696 | kr.3,463.20 |
| 75.000 | kr.0.07370 | kr.5,527.50 |
| 105.000 | kr.0.07163 | kr.7,521.15 |
| 150.000 | kr.0.06950 | kr.10,425.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

