MFR Recommended
Similar

LQM21FN100N00L | |
|---|---|
DigiKey Part Number | 490-1122-2-ND - Tape & Reel (TR) 490-1122-1-ND - Cut Tape (CT) 490-1122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM21FN100N00L |
Description | FIXED IND 10UH 60MA 650 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Multilayer Inductor 60 mA 650mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM21FN100N00L Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 650mOhm Max |
Series | Frequency - Self Resonant 15MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±30% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.057" (1.45mm) |
Current - Saturation (Isat) 60mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQM21FN100M80L | Murata Electronics | 23.295 | 490-6682-1-ND | kr.1.20000 | MFR Recommended |
| MCL2012V1-100-R | Eaton - Electronics Division | 381 | 283-MCL2012V1-100-RCT-ND | kr.0.63000 | Similar |



