Chip Ferrite Bead Black Field
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQM18NNR56K00D

DigiKey Part Number
490-6678-2-ND - Tape & Reel (TR)
490-6678-1-ND - Cut Tape (CT)
490-6678-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQM18NNR56K00D
Description
FIXED IND 560NH 35MA 1.55OHM SMD
Customer Reference
Detailed Description
560 nH Shielded Multilayer Inductor 35 mA 1.55Ohm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQM18NNR56K00D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
560 nH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
1.55Ohm Max
Q @ Freq
15 @ 25MHz
Frequency - Self Resonant
95MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
25 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 218
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.79400kr.7.94
100kr.0.65220kr.65.22
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000