Direct
Direct

LQM18NN68NM00D | |
|---|---|
DigiKey Part Number | 490-4032-2-ND - Tape & Reel (TR) 490-4032-1-ND - Cut Tape (CT) 490-4032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM18NN68NM00D |
Description | FIXED IND 68NH 50MA 300 MOHM SMD |
Customer Reference | |
Detailed Description | 68 nH Shielded Multilayer Inductor 50 mA 300mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM18NN68NM00D Models |
Category | DC Resistance (DCR) 300mOhm Max |
Mfr | Q @ Freq 10 @ 50MHz |
Series | Frequency - Self Resonant 250MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 50 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.035" (0.90mm) |
Shielding Shielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS160808-68NK | Bourns Inc. | 3.573 | 118-CS160808-68NKCT-ND | kr.0.63000 | Direct |
| MCQ1V1608-R068-R | Eaton - Electronics Division | 0 | 283-MCQ1V1608-R068-RTR-ND | kr.0.09613 | Direct |



