22 µH Shielded Drum Core, Wirewound Inductor 1.1 A 121.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH66SN220M03L

DigiKey Part Number
490-LQH66SN220M03LTR-ND - Tape & Reel (TR)
490-LQH66SN220M03LCT-ND - Cut Tape (CT)
490-LQH66SN220M03LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH66SN220M03L
Description
FIXED IND 22UH 1.1A 121.8 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 1.1 A 121.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LQH66SN220M03L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
121.8mOhm Max
Mfr
Frequency - Self Resonant
15MHz
Series
Operating Temperature
-40°C ~ 80°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
1 MHz
Part Status
Active
Mounting Type
Surface Mount
Type
Drum Core, Wirewound
Package / Case
Nonstandard
Material - Core
Supplier Device Package
2525 (6363 Metric)
Inductance
Size / Dimension
0.248" L x 0.248" W (6.30mm x 6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.197" (5.00mm)
Current Rating (Amps)
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 622
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.49000kr.12.49
10kr.10.25800kr.102.58
100kr.8.43600kr.843.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350kr.7.44009kr.2,604.03
700kr.7.01593kr.4,911.15
1.050kr.6.77939kr.7,118.36
1.750kr.6.49307kr.11,362.87
2.450kr.6.31128kr.15,462.64
3.500kr.6.12426kr.21,434.91
Manufacturers Standard Package
Unit Price without VAT:kr.12.49000
Unit Price with VAT:kr.15.61250