
LQH66SN1R0M03L | |
|---|---|
DigiKey Part Number | 490-LQH66SN1R0M03LTR-ND - Tape & Reel (TR) 490-LQH66SN1R0M03LCT-ND - Cut Tape (CT) 490-LQH66SN1R0M03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH66SN1R0M03L |
Description | FIXED IND 1UH 4.7A 18.2 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 4.7 A 18.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH66SN1R0M03L Models |
Category | DC Resistance (DCR) 18.2mOhm Max |
Mfr | Frequency - Self Resonant 150MHz |
Series | Operating Temperature -40°C ~ 80°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case Nonstandard |
Material - Core | Supplier Device Package 2525 (6363 Metric) |
Inductance | Size / Dimension 0.248" L x 0.248" W (6.30mm x 6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.49000 | kr.12.49 |
| 10 | kr.10.25800 | kr.102.58 |
| 100 | kr.8.43600 | kr.843.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | kr.7.44009 | kr.2,604.03 |
| 700 | kr.7.01593 | kr.4,911.15 |
| 1.050 | kr.6.77939 | kr.7,118.36 |
| 1.750 | kr.6.49307 | kr.11,362.87 |
| 2.450 | kr.6.31128 | kr.15,462.64 |
| 3.500 | kr.6.12426 | kr.21,434.91 |
| Unit Price without VAT: | kr.12.49000 |
|---|---|
| Unit Price with VAT: | kr.15.61250 |

