
LQH43PN1R0N26L | |
|---|---|
DigiKey Part Number | 490-LQH43PN1R0N26LTR-ND - Tape & Reel (TR) 490-LQH43PN1R0N26LCT-ND - Cut Tape (CT) 490-LQH43PN1R0N26LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH43PN1R0N26L |
Description | FIXED IND 1UH 3.3A 31.2 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 3.3 A 31.2mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH43PN1R0N26L Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 31.2mOhm Max |
Series | Frequency - Self Resonant 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 (4532 Metric) |
Tolerance ±30% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
Current - Saturation (Isat) 3.4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.2.18700 | kr.21.87 |
| 100 | kr.1.80060 | kr.180.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.54050 | kr.770.25 |
| 1.000 | kr.1.45243 | kr.1,452.43 |
| 1.500 | kr.1.40334 | kr.2,105.01 |
| 2.500 | kr.1.34388 | kr.3,359.70 |
| 3.500 | kr.1.30611 | kr.4,571.39 |
| 5.000 | kr.1.26726 | kr.6,336.30 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |

