
LQH43CN471K03L | |
|---|---|
DigiKey Part Number | 490-LQH43CN471K03LTR-ND - Tape & Reel (TR) 490-LQH43CN471K03LCT-ND - Cut Tape (CT) 490-LQH43CN471K03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH43CN471K03L |
Description | FIXED IND 470UH 90MA 8.5 OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Drum Core, Wirewound Inductor 90 mA 8.5Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH43CN471K03L Models |
Category | DC Resistance (DCR) 8.5Ohm Max |
Mfr | Frequency - Self Resonant 3MHz |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case 1812 (4532 Metric) |
Material - Core | Supplier Device Package 1812 |
Inductance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Height - Seated (Max) 0.110" (2.80mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744045471 | Würth Elektronik | 427 | 732-3077-1-ND | kr.5.39000 | Similar |
| BWQC00453226471K00 | Pulse Electronics | 992 | 553-BWQC00453226471K00CT-ND | kr.2.92000 | Similar |
| SRR4028-471Y | Bourns Inc. | 473 | SRR4028-471YCT-ND | kr.4.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.82000 | kr.18.20 |
| 100 | kr.1.49750 | kr.149.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.28094 | kr.640.47 |
| 1.000 | kr.1.20764 | kr.1,207.64 |
| 1.500 | kr.1.16681 | kr.1,750.21 |
| 2.500 | kr.1.11736 | kr.2,793.40 |
| 3.500 | kr.1.08595 | kr.3,800.82 |
| 5.000 | kr.1.05364 | kr.5,268.20 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

