
LQH32PN2R2NNCL | |
|---|---|
DigiKey Part Number | 490-LQH32PN2R2NNCLTR-ND - Tape & Reel (TR) 490-LQH32PN2R2NNCLCT-ND - Cut Tape (CT) 490-LQH32PN2R2NNCLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32PN2R2NNCL |
Description | FIXED IND 2.2UH 1.85A 76.8 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.85 A 76.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH32PN2R2NNCL Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 76.8mOhm Max |
Series | Frequency - Self Resonant 70MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 1210 (3225 Metric) |
Tolerance ±30% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.087" (2.20mm) |
Current - Saturation (Isat) 2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.86400 | kr.18.64 |
| 100 | kr.1.53110 | kr.153.11 |
| 1.000 | kr.1.25912 | kr.1,259.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.16438 | kr.2,328.76 |
| 4.000 | kr.1.09796 | kr.4,391.84 |
| 6.000 | kr.1.06090 | kr.6,365.40 |
| 10.000 | kr.1.01605 | kr.10,160.50 |
| 14.000 | kr.0.98756 | kr.13,825.84 |
| 20.000 | kr.0.95827 | kr.19,165.40 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

