MFR Recommended
Similar

LQH31MN220J03L | |
|---|---|
DigiKey Part Number | 490-6605-2-ND - Tape & Reel (TR) 490-6605-1-ND - Cut Tape (CT) 490-6605-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH31MN220J03L |
Description | FIXED IND 22UH 85MA 4.03 OHM SMD |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 85 mA 4.03Ohm Max 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH31MN220J03L Models |
Category | DC Resistance (DCR) 4.03Ohm Max |
Mfr | Q @ Freq 40 @ 2.5MHz |
Series | Frequency - Self Resonant 14MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1206 (3216 Metric) |
Inductance | Supplier Device Package 1206 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQH32NH220J23L | Murata Electronics | 815 | 490-LQH32NH220J23LCT-ND | kr.2.16000 | MFR Recommended |
| 74404032220 | Würth Elektronik | 5.944 | 732-5499-1-ND | kr.7.35000 | Similar |



