
LQH2MCN680K02L | |
|---|---|
DigiKey Part Number | 490-4051-2-ND - Tape & Reel (TR) 490-4051-1-ND - Cut Tape (CT) 490-4051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH2MCN680K02L |
Description | FIXED IND 68UH 100MA 8.58 OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Drum Core, Wirewound Inductor 100 mA 8.58Ohm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH2MCN680K02L Models |
Category | DC Resistance (DCR) 8.58Ohm Max |
Mfr | Frequency - Self Resonant 14MHz |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case 0806 (2016 Metric) |
Material - Core | Supplier Device Package 0806 (2016 Metric) |
Inductance | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Tolerance ±10% | Height - Seated (Max) 0.037" (0.95mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.1.24300 | kr.12.43 |
| 100 | kr.1.02330 | kr.102.33 |
| 1.000 | kr.0.84138 | kr.841.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.75175 | kr.2,255.25 |
| 6.000 | kr.0.70887 | kr.4,253.22 |
| 9.000 | kr.0.68495 | kr.6,164.55 |
| 15.000 | kr.0.65597 | kr.9,839.55 |
| 21.000 | kr.0.63758 | kr.13,389.18 |
| 30.000 | kr.0.61866 | kr.18,559.80 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

