LQH2M_02 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH2MCN470K02L

DigiKey Part Number
490-4050-2-ND - Tape & Reel (TR)
490-4050-1-ND - Cut Tape (CT)
490-4050-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH2MCN470K02L
Description
FIXED IND 47UH 120MA 6.63OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 µH Unshielded Drum Core, Wirewound Inductor 120 mA 6.63Ohm Max 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH2MCN470K02L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
47 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
6.63Ohm Max
Q @ Freq
-
Frequency - Self Resonant
18MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806 (2016 Metric)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.037" (0.95mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.990
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.47000kr.1.47
10kr.1.21000kr.12.10
100kr.0.99330kr.99.33
1.000kr.0.81670kr.816.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.75887kr.2,276.61
6.000kr.0.71557kr.4,293.42
9.000kr.0.69143kr.6,222.87
15.000kr.0.66218kr.9,932.70
21.000kr.0.64361kr.13,515.81
30.000kr.0.62451kr.18,735.30
75.000kr.0.58480kr.43,860.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.47000
Unit Price with VAT:kr.1.83750