Direct

LQH2HPN101MG0L | |
|---|---|
DigiKey Part Number | 490-12027-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQH2HPN101MG0L |
Description | FIXED IND 100UH 130MA 12 OHM SMD |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 130 mA 12Ohm Max 1008 (2520 Metric) |
EDA/CAD Models | LQH2HPN101MG0L Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 12Ohm Max |
Series | Frequency - Self Resonant 5MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 210mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQH2HPN101MGRL | Murata Electronics | 10.547 | 490-LQH2HPN101MGRLCT-ND | kr.1.90000 | Direct |


