
LQG18HN2N2S00D | |
|---|---|
DigiKey Part Number | 490-1102-2-ND - Tape & Reel (TR) 490-1102-1-ND - Cut Tape (CT) 490-1102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG18HN2N2S00D |
Description | FIXED IND 2.2NH 1.1A 0.1OHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 nH Unshielded Multilayer Inductor 1.1 A 100mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG18HN2N2S00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 2.2 nH | |
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 12 @ 100MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.73000 | kr.7.30 |
| 100 | kr.0.60160 | kr.60.16 |
| 1.000 | kr.0.49491 | kr.494.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.44877 | kr.1,795.08 |
| 8.000 | kr.0.42314 | kr.3,385.12 |
| 12.000 | kr.0.40885 | kr.4,906.20 |
| 20.000 | kr.0.39155 | kr.7,831.00 |
| 28.000 | kr.0.38056 | kr.10,655.68 |
| 40.000 | kr.0.36926 | kr.14,770.40 |
| 100.000 | kr.0.34178 | kr.34,178.00 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

