
LQG15HSR27J02D | |
|---|---|
DigiKey Part Number | 490-2640-2-ND - Tape & Reel (TR) 490-2640-1-ND - Cut Tape (CT) 490-2640-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HSR27J02D |
Description | FIXED IND 270NH 110MA 4.94 OHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 270 nH Unshielded Multilayer Inductor 110 mA 4.94Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HSR27J02D Models |
Category | DC Resistance (DCR) 4.94Ohm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 400MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.29800 | kr.2.98 |
| 100 | kr.0.24730 | kr.24.73 |
| 1.000 | kr.0.20351 | kr.203.51 |
| 5.000 | kr.0.17751 | kr.887.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.16414 | kr.1,641.40 |
| 20.000 | kr.0.15477 | kr.3,095.40 |
| 30.000 | kr.0.14954 | kr.4,486.20 |
| 50.000 | kr.0.14321 | kr.7,160.50 |
| 70.000 | kr.0.13918 | kr.9,742.60 |
| 100.000 | kr.0.13505 | kr.13,505.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

