27 nH Unshielded Multilayer Inductor 350 mA 460mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQG15HH27NJ02D

DigiKey Part Number
490-12612-2-ND - Tape & Reel (TR)
490-12612-1-ND - Cut Tape (CT)
490-12612-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQG15HH27NJ02D
Description
FIXED IND 27NH 350MA 460 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
27 nH Unshielded Multilayer Inductor 350 mA 460mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQG15HH27NJ02D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Q @ Freq
8 @ 100MHz
Mfr
Frequency - Self Resonant
1.7GHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Supplier Device Package
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.022" (0.55mm)
Shielding
Unshielded
Base Product Number
DC Resistance (DCR)
460mOhm Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LQG15HZ27NJ02DMurata Electronics28.372490-LQG15HZ27NJ02DCT-NDkr.0.63000Parametric Equivalent
In-Stock: 1.757
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.64000kr.6.40
100kr.0.52750kr.52.75
1.000kr.0.43366kr.433.66
5.000kr.0.37827kr.1,891.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.34982kr.3,498.20
20.000kr.0.32986kr.6,597.20
30.000kr.0.31874kr.9,562.20
50.000kr.0.30527kr.15,263.50
70.000kr.0.29672kr.20,770.40
100.000kr.0.28792kr.28,792.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000