MFR Recommended

LLL31MR60J106ME01L | |
|---|---|
DigiKey Part Number | 490-8387-2-ND - Tape & Reel (TR) 490-8387-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LLL31MR60J106ME01L |
Description | CAP CER 10UF 6.3V X5R 0612 |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 0612 (1632 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LLL31MR60J106ME01L Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Features Low ESL (Reverse Geometry) |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0612 (1632 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance ±20% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLL153C80G105ME21D | Murata Electronics | 49.257 | 490-14688-1-ND | kr.0.10000 | MFR Recommended |


