MFR Recommended
Direct
Direct
Upgrade

LLL185R71A224MA01L | |
|---|---|
DigiKey Part Number | 490-8386-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLL185R71A224MA01L |
Description | CAP CER 0.22UF 10V X7R 0306 |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 10V Ceramic Capacitor X7R 0306 (0816 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LLL185R71A224MA01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Reverse Geometry) |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0306 (0816 Metric) |
Capacitance | Size / Dimension 0.031" L x 0.063" W (0.80mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLL153C70E105ME21D | Murata Electronics | 10.000 | 490-LLL153C70E105ME21DCT-ND | kr.0.63000 | MFR Recommended |
| 0306ZC224MAT2A | KYOCERA AVX | 0 | 478-KGL15ZR71A224MTCT-ND | kr.7.99000 | Direct |
| 0306ZC224MAT4A | KYOCERA AVX | 0 | 478-KGL15ZR71A224MMTR-ND | kr.2.13624 | Direct |
| 0306ZC224KAT2A | KYOCERA AVX | 8.990 | 478-KGL15ZR71A224KTCT-ND | kr.5.71000 | Upgrade |



