LLL185R71A224MA01L is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Electronics
In Stock: 10.000
Unit Price: kr.0.63000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.7.99000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.13624
Datasheet

Upgrade


KYOCERA AVX
In Stock: 990
Unit Price: kr.5.71000
Datasheet
0.22 µF ±20% 10V Ceramic Capacitor X7R 0306 (0816 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLL185R71A224MA01L

DigiKey Part Number
490-8386-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLL185R71A224MA01L
Description
CAP CER 0.22UF 10V X7R 0306
Customer Reference
Detailed Description
0.22 µF ±20% 10V Ceramic Capacitor X7R 0306 (0816 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LLL185R71A224MA01L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL (Reverse Geometry)
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0306 (0816 Metric)
Capacitance
Size / Dimension
0.031" L x 0.063" W (0.80mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.024" (0.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LLL153C70E105ME21DMurata Electronics10.000490-LLL153C70E105ME21DCT-NDkr.0.63000MFR Recommended
0306ZC224MAT2AKYOCERA AVX0478-KGL15ZR71A224MTCT-NDkr.7.99000Direct
0306ZC224MAT4AKYOCERA AVX0478-KGL15ZR71A224MMTR-NDkr.2.13624Direct
0306ZC224KAT2AKYOCERA AVX990478-KGL15ZR71A224KTCT-NDkr.5.71000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types