
LLA219R71A474MA01L | |
|---|---|
DigiKey Part Number | 490-4418-2-ND - Tape & Reel (TR) 490-4418-1-ND - Cut Tape (CT) 490-4418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LLA219R71A474MA01L |
Description | CAP CER 0.47UF 10V X7R 0805 |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LLA219R71A474MA01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Multi-Terminal) |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |

