LLA215R71C473MA14L is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Electronics
In Stock: 21.846
Unit Price: kr.1.59000
Datasheet
0.047 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLA215R71C473MA14L

DigiKey Part Number
490-4428-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLA215R71C473MA14L
Description
CAP CER 0.047UF 16V X7R 0805
Customer Reference
Detailed Description
0.047 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LLA215R71C473MA14L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL (Multi-Terminal)
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LLA185C70G225ME16LMurata Electronics21.846490-8381-1-NDkr.1.59000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types