
LDB182G4505C-110 | |
|---|---|
DigiKey Part Number | 490-4746-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LDB182G4505C-110 |
Description | BALUN 2.4GHZ-2.5GHZ 50/50 0603 |
Customer Reference | |
Detailed Description | RF Balun 2.4GHz ~ 2.5GHz 50 / 50Ohm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDB182G4505C-110 Models |
Category | Impedance - Unbalanced/Balanced 50 / 50Ohm |
Manufacturer Murata Electronics | Insertion Loss (Max) 1.1dB |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Base Product Number |
Frequency Range 2.4GHz ~ 2.5GHz |

