
KRM55WR7YA336MH01K | |
|---|---|
DigiKey Part Number | 490-8360-2-ND - Tape & Reel (TR) 490-8360-1-ND - Cut Tape (CT) 490-8360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRM55WR7YA336MH01K |
Description | CAP CER 33UF 35V X7R 2220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 µF ±20% 35V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KRM55WR7YA336MH01K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case Stacked SMD, 2 J-Lead |
Capacitance | Size / Dimension 0.240" L x 0.209" W (6.10mm x 5.30mm) |
Tolerance ±20% | Lead Style J-Lead |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.52000 | kr.36.52 |
| 10 | kr.26.60300 | kr.266.03 |
| 50 | kr.22.64140 | kr.1,132.07 |
| 100 | kr.21.41720 | kr.2,141.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.18.79074 | kr.9,395.37 |
| 1.000 | kr.18.16676 | kr.18,166.76 |
| 1.500 | kr.17.85411 | kr.26,781.16 |
| 2.500 | kr.17.50750 | kr.43,768.75 |
| 3.500 | kr.17.30476 | kr.60,566.66 |
| Unit Price without VAT: | kr.36.52000 |
|---|---|
| Unit Price with VAT: | kr.45.65000 |

