22 µF ±10% 25V Ceramic Capacitor X7R SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRM55QR71E226KH01K

DigiKey Part Number
490-5779-2-ND - Tape & Reel (TR)
490-5779-1-ND - Cut Tape (CT)
490-5779-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRM55QR71E226KH01K
Description
CAP CER 22UF 25V X7R SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF ±10% 25V Ceramic Capacitor X7R SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
KRM55QR71E226KH01K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
SMD, J-Lead
Part Status
Active
Size / Dimension
0.240" L x 0.209" W (6.10mm x 5.30mm)
Capacitance
Thickness (Max)
0.154" (3.90mm)
Tolerance
±10%
Lead Style
J-Lead
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 690
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.77000kr.18.77
10kr.12.99700kr.129.97
50kr.10.70820kr.535.41
100kr.10.00010kr.1,000.01
500kr.8.80322kr.4,401.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.19153kr.8,191.53
2.000kr.7.89501kr.15,790.02
3.000kr.7.74638kr.23,239.14
5.000kr.7.58166kr.37,908.30
7.000kr.7.48536kr.52,397.52
Manufacturers Standard Package
Unit Price without VAT:kr.18.77000
Unit Price with VAT:kr.23.46250