Direct
Direct
Direct
Similar

GRM31CR61H106KA12L | |
|---|---|
DigiKey Part Number | 490-5961-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM31CR61H106KA12L |
Description | CAP CER 10UF 50V X5R 1206 |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR61H106KA12L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X5R1H106K160AB | TDK | 71.296 | 445-5998-1-ND | kr.5.90000 | Direct |
| CC1206KKX5R9BB106 | YAGEO | 0 | 13-CC1206KKX5R9BB106CT-ND | kr.2.85000 | Direct |
| CL31A106KBHNNNE | Samsung Electro-Mechanics | 1.187.165 | 1276-2876-1-ND | kr.2.28000 | Direct |
| C3216X5R1H106M160AB | TDK | 42.012 | 445-5999-1-ND | kr.5.90000 | Similar |




