
GRM31CR61A476ME15L | |
|---|---|
DigiKey Part Number | 490-5528-2-ND - Tape & Reel (TR) 490-5528-1-ND - Cut Tape (CT) 490-5528-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CR61A476ME15L |
Description | CAP CER 47UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR61A476ME15L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.39500 | kr.13.95 |
| 50 | kr.1.02460 | kr.51.23 |
| 100 | kr.0.91170 | kr.91.17 |
| 500 | kr.0.72022 | kr.360.11 |
| 1.000 | kr.0.66126 | kr.661.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.59520 | kr.1,190.40 |
| 4.000 | kr.0.55642 | kr.2,225.68 |
| 6.000 | kr.0.53701 | kr.3,222.06 |
| 10.000 | kr.0.51549 | kr.5,154.90 |
| 14.000 | kr.0.50291 | kr.7,040.74 |
| 20.000 | kr.0.49082 | kr.9,816.40 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

