GRM31CR60J107ME39K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


KEMET
In Stock: 98.671
Unit Price: kr.2.52000
Datasheet

Direct


TDK Corporation
In Stock: 0
Unit Price: kr.0.95000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 656.203
Unit Price: kr.0.52000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: kr.1.03000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 261.076
Unit Price: kr.0.46000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 874.605
Unit Price: kr.0.88000
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31CR60J107ME39K

DigiKey Part Number
490-7217-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM31CR60J107ME39K
Description
CAP CER 100UF 6.3V X5R 1206
Customer Reference
Detailed Description
100 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31CR60J107ME39K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.