0.075 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31C5C1H753JA01L

DigiKey Part Number
490-6506-2-ND - Tape & Reel (TR)
490-6506-1-ND - Cut Tape (CT)
490-6506-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31C5C1H753JA01L
Description
CAP CER 0.075UF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.075 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31C5C1H753JA01L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.251
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.1.69300kr.16.93
50kr.1.25780kr.62.89
100kr.1.12340kr.112.34
500kr.0.89724kr.448.62
1.000kr.0.82743kr.827.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.74800kr.1,496.00
4.000kr.0.70208kr.2,808.32
6.000kr.0.67910kr.4,074.60
10.000kr.0.65363kr.6,536.30
14.000kr.0.63874kr.8,942.36
20.000kr.0.62442kr.12,488.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750