GRM319R61K225KA12D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Samsung Electro-Mechanics
In Stock: 104.362
Unit Price: kr.7.35000
Datasheet
2.2 µF ±10% 80V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM319R61K225KA12D

DigiKey Part Number
490-10522-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM319R61K225KA12D
Description
CAP CER 2.2UF 80V X5R 1206
Customer Reference
Detailed Description
2.2 µF ±10% 80V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM319R61K225KA12D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL31A225KC9LNNCSamsung Electro-Mechanics104.3621276-2724-1-NDkr.7.35000Direct
Obsolete
This product is no longer manufactured. View Substitutes