0.016 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM3195C1H163JA01D

DigiKey Part Number
490-12760-2-ND - Tape & Reel (TR)
490-12760-1-ND - Cut Tape (CT)
490-12760-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM3195C1H163JA01D
Description
CAP CER 0.016UF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.016 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM3195C1H163JA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.853
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.19800kr.11.98
50kr.0.87620kr.43.81
100kr.0.77670kr.77.67
500kr.0.60838kr.304.19
1.000kr.0.55659kr.556.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.46485kr.1,859.40
8.000kr.0.43687kr.3,494.96
12.000kr.0.42286kr.5,074.32
20.000kr.0.40733kr.8,146.60
28.000kr.0.39825kr.11,151.00
40.000kr.0.38952kr.15,580.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750