GRM188R61H105KAALD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.68000
Datasheet

Direct


TDK
In Stock: 372.697
Unit Price: kr.1.01000
Datasheet

Direct


YAGEO
In Stock: 101.219
Unit Price: kr.1.46000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 1.908.766
Unit Price: kr.0.70000
Datasheet

Direct


Taiyo Yuden
In Stock: 592.084
Unit Price: kr.0.95000
Datasheet
1 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R61H105KAALD

DigiKey Part Number
490-10732-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM188R61H105KAALD
Description
CAP CER 1UF 50V X5R 0603
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R61H105KAALD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06035D105KAT2AKYOCERA AVX0478-KGM15BR51H105KTCT-NDkr.3.68000Direct
C1608X5R1H105K080ABTDK372.697445-7468-1-NDkr.1.01000Direct
CC0603KRX5R9BB105YAGEO101.219311-1787-1-NDkr.1.46000Direct
CL10A105KB8NNNCSamsung Electro-Mechanics1.908.7661276-1860-1-NDkr.0.70000Direct
UMK107BJ105KA-TTaiyo Yuden592.084587-2400-1-NDkr.0.95000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable