GRM188R61E105KA12D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 34.442
Unit Price: kr.1.47000
Datasheet

Direct


Murata Electronics
In Stock: 7.607
Unit Price: kr.1.47000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 24.210
Unit Price: kr.1.47000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 45.440
Unit Price: kr.2.18000
Datasheet

Direct


KYOCERA AVX
In Stock: 197.928
Unit Price: kr.0.96000
Datasheet

Direct


KEMET
In Stock: 83.079
Unit Price: kr.0.96000
Datasheet

Direct


TDK Corporation
In Stock: 113.750
Unit Price: kr.0.77000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 783.814
Unit Price: kr.0.51000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.23.80000
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Taiyo Yuden
In Stock: 443.979
Unit Price: kr.0.51000
Datasheet

Direct


Taiyo Yuden
In Stock: 8.000
Unit Price: kr.1.02000
Datasheet

Direct


Taiyo Yuden
In Stock: 15.063
Unit Price: kr.2.37000
Datasheet

Upgrade


TDK Corporation
In Stock: 468.058
Unit Price: kr.0.96000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R61E105KA12D

DigiKey Part Number
490-3897-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM188R61E105KA12D
Description
CAP CER 1UF 25V X5R 0603
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R61E105KA12D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable