Upgrade
Upgrade

GRM188F50J225ZE01D | |
|---|---|
DigiKey Part Number | 490-1587-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM188F50J225ZE01D |
Description | CAP CER 2.2UF 6.3V Y5V 0603 |
Customer Reference | |
Detailed Description | 2.2 µF -20%, +80% 6.3V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188F50J225ZE01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance -20%, +80% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603ZG225ZAT2A | KYOCERA AVX | 4 | 478-KGM15AV51A225ZTCT-ND | kr.0.95000 | Upgrade |
| CC0603ZRY5V6BB225 | YAGEO | 42.051 | 311-1450-1-ND | kr.0.82000 | Upgrade |



