GRM188C80E476ME05D is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Murata Electronics
In Stock: 0
Unit Price: kr.2.22000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 100.844
Unit Price: kr.9.26000
Datasheet
47 µF ±20% 2.5V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188C80E476ME05D

DigiKey Part Number
490-13244-2-ND - Tape & Reel (TR)
490-13244-1-ND - Cut Tape (CT)
490-13244-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188C80E476ME05D
Description
CAP CER 47UF 2.5V X6S 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 µF ±20% 2.5V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188C80E476ME05D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM188R60G476ME01DMurata Electronics0490-GRM188R60G476ME01DCT-NDkr.2.22000Similar
CL10A476MR8NZNESamsung Electro-Mechanics100.8441276-6528-1-NDkr.9.26000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.38800kr.13.88
50kr.1.01820kr.50.91
100kr.0.90540kr.90.54
500kr.0.71528kr.357.64
1.000kr.0.65663kr.656.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.55239kr.2,209.56
8.000kr.0.52064kr.4,165.12
12.000kr.0.50474kr.6,056.88
20.000kr.0.48713kr.9,742.60
28.000kr.0.47683kr.13,351.24
40.000kr.0.46693kr.18,677.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750