Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C2A102JA01J

DigiKey Part Number
490-8275-2-ND - Tape & Reel (TR)
490-8275-1-ND - Cut Tape (CT)
490-8275-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C2A102JA01J
Description
CAP CER 1000PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C2A102JA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 195.949
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.26900kr.2.69
50kr.0.18300kr.9.15
100kr.0.15740kr.15.74
500kr.0.11392kr.56.96
1.000kr.0.10054kr.100.54
2.500kr.0.08645kr.216.12
5.000kr.0.07802kr.390.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05542kr.554.20
20.000kr.0.05483kr.1,096.60
30.000kr.0.05452kr.1,635.60
50.000kr.0.05417kr.2,708.50
70.000kr.0.05396kr.3,777.20
100.000kr.0.05375kr.5,375.00
120.000kr.0.05365kr.6,438.00
240.000kr.0.05331kr.12,794.40
250.000kr.0.05329kr.13,322.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000