
GRM186R60J226ME15D | |
|---|---|
DigiKey Part Number | 490-13241-2-ND - Tape & Reel (TR) 490-13241-1-ND - Cut Tape (CT) 490-13241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM186R60J226ME15D |
Description | CAP CER 22UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM186R60J226ME15D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.0.87700 | kr.8.77 |
| 50 | kr.0.62840 | kr.31.42 |
| 100 | kr.0.55360 | kr.55.36 |
| 500 | kr.0.42726 | kr.213.63 |
| 1.000 | kr.0.38829 | kr.388.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.32811 | kr.1,312.44 |
| 8.000 | kr.0.30509 | kr.2,440.72 |
| 12.000 | kr.0.29697 | kr.3,563.64 |
| 20.000 | kr.0.29107 | kr.5,821.40 |
| 28.000 | kr.0.28390 | kr.7,949.20 |
| 40.000 | kr.0.27700 | kr.11,080.00 |
| 48.000 | kr.0.27374 | kr.13,139.52 |
| 96.000 | kr.0.26564 | kr.25,501.44 |
| 100.000 | kr.0.26215 | kr.26,215.00 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

